- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 609-2122-120F
Dialight
609-2122-120F
609 LED PMI 0.374" Red, Recessed, 6 VDC, Black Plated
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 609-2122-120F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536610000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Panel |
| Dimension: | 40(Max) + 5 x 10.92 mm |
| Type: | Uni-Color |
| Maximum Forward Voltage per Color: | 6 V |
| Color: | Red |
| Lens Shape Type: | Circular |
| Intensity: | 60 mcd |
| Maximum Forward Current: | 15 mA |