- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 609-2112-320F
Description
+
609 LED PMI 0.374" Red, Recessed, 6 VDC, Watertight, Chrome
Search Keywords: 6092112320F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:609-2112-320F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:37.08 x 10.92 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:6 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:60 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:15 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$5.74
100
$4.31
150
$4.02
200 +
$3.94
Click for Quote
Log in
to unlock special pricing