Image is representational - see mfr. specs

609-2112-140F

Dialight

609 LED PMI 0.374" Red, Recessed, 24 VDC, Chrome

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BAG 포장
Certificate of Compliance Guarantee
설명 +
609 LED PMI 0.374" Red, Recessed, 24 VDC, Chrome
Search Keywords: 6092112140F
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Dialight
  • 부품 번호:
    609-2112-140F
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536610000
  • COO:
    MY
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    37.08 x 10.92 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    24 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    60 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    15 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 50
Ships today, if you order in
주문 중:
175   배송 가능 9. 24. 26
재고 수량을 위한 MOQ:
5
품절 수량을 위한 MOQ:
44
19 Weeks 배송 가능 9. 29. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
5
$8.16
10
$5.32
25
$5.31
44
$5.30
88
$5.24
132
$5.17
175 +
$4.66
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!