Image is representational - see manufacturer specifications

Dialight Authorized Distributor

609-2112-120F

609 LED PMI 0.374" Red, Recessed, 6 VDC, Chrome

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
609 LED PMI 0.374" Red, Recessed, 6 VDC, Chrome
Search Keywords: 6092112120F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    609-2112-120F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    37.08 x 10.92 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    6 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    60 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    15 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 609-2112-120F RoHS compliant?
Yes, 609-2112-120F is RoHS compliant.
What is the lead time for 609-2112-120F?
The standard lead time for 609-2112-120F is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in Buy all 20 in-stock or the regular minimum order quantity of 25
On Order:
200   can ship 12/24/26
Stock lot only:
20
Minimum Order Quantity:
25
Order Increment:
25
19 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.941
25
$6.310
50
$5.960
100
$5.420
250
$5.140
500
$4.790
1,000
$4.600
2,500
$4.590
5,000 +
$4.580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!