- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 609-1322-140F
Dialight
609-1322-140F
609 LED PMI 0.374" Yellow, Protruding, 24 VDC, Black Plated
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
609 LED PMI 0.374" Yellow, Protruding, 24 VDC, Black Plated
Search Keywords: 6091322140F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:609-1322-140F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:43.1 x 10.92 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:24 V
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:90 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:15 mA
Product Guides
+
Frequently Asked Questions
Is 609-1322-140F RoHS compliant?
Yes, 609-1322-140F is RoHS compliant.
What is the lead time for 609-1322-140F?
The standard lead time for 609-1322-140F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$6.00
50
$5.95
100
$5.62
250
$5.59
500
$5.03
1,000
$4.76
2,500
$4.75
5,000 +
$4.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT