Image is representational - see manufacturer specifications

Dialight Authorized Distributor

609-1312-330F

The 609-1312-330F is a watertight, yellow LED panel mount indicator designed for 12V DC operation.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 609-1312-330F is a watertight, yellow LED panel mount indicator designed for 12V DC operation.
Search Keywords: 6091312330F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    609-1312-330F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531909001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    36.07 x 10.92 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    12 V
  • Color:
    Yellow
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    90 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    15 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 609-1312-330F RoHS compliant?
Yes, 609-1312-330F is RoHS compliant.
What is the lead time for 609-1312-330F?
The standard lead time for 609-1312-330F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately You may purchase all in-stock quantity of 40
Stock lot only:
40
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
15 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.50
150 +
$5.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!