Image is representational - see manufacturer specifications

Dialight Authorized Distributor

609-1222-330F

609 LED PMI 0.374" Green, Protruding, 12 VDC, Watertight, Black Plated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
609 LED PMI 0.374" Green, Protruding, 12 VDC, Watertight, Black Plated
Search Keywords: 6091222330F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    609-1222-330F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531909001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Mounting:
    Panel
  • Dimension:
    43.1 x 10.92 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    12 V
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    110 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    15 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 609-1222-330F RoHS compliant?
Yes, 609-1222-330F is RoHS compliant.
What is the lead time for 609-1222-330F?
The standard lead time for 609-1222-330F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
150
18 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.523
150
$5.930
250
$5.900
500
$5.880
1,000
$5.870
2,500
$5.850
5,000 +
$5.830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!