Image is representational - see manufacturer specifications

Dialight Authorized Distributor

609-1112-330F

The 609-1112-330F is a watertight, 9mm panel mount indicator with a protruding red LED that operates at 12V DC.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 609-1112-330F is a watertight, 9mm panel mount indicator with a protruding red LED that operates at 12V DC.
Search Keywords: 6091112330F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    609-1112-330F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531909001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    36.07 x 10.92 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    12 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    60 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    15 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 609-1112-330F RoHS compliant?
Yes, 609-1112-330F is RoHS compliant.
What is the lead time for 609-1112-330F?
The standard lead time for 609-1112-330F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in Buy all 13 in-stock or the regular minimum order quantity of 25
Stock lot only:
13
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.411
25
$4.010
50
$3.930
100
$3.850
250
$3.740
500
$3.660
1,000
$3.580
2,500 +
$3.480
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!