- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 609-1112-140F
Dialight
609-1112-140F
The 609-1112-140F is a 9mm, chrome-plated, protruding red LED panel mount indicator designed for 24V DC operation.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 609-1112-140F is a 9mm, chrome-plated, protruding red LED panel mount indicator designed for 24V DC operation.
Search Keywords: 6091112140F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:609-1112-140F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:36.07 x 10.92 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:24 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:60 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:15 mA
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 609-1112-140F RoHS compliant?
Yes, 609-1112-140F is RoHS compliant.
What is the lead time for 609-1112-140F?
The standard lead time for 609-1112-140F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
411
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
44
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$13.75
10
$9.16
25
$8.04
44
$7.55
88
$7.36
132
$7.01
175 +
$6.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT