- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 608-3331-110F
Description
+
608 LED PMI 0.323" Raised Flat, Yellow, Tintd, 2 VDC, Straight Leads, Ext Resist Req
Search Keywords: 6083331110F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:608-3331-110F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:18.86 x 10.92 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2 V
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:4 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:15 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
400
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$2.145
400
$1.950
500
$1.870
1,000
$1.790
2,500
$1.680
5,000
$1.600
7,500 +
$1.550
Click for Quote
Log in
to unlock special pricing