- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 608-1331-110F
Dialight
608-1331-110F
608 LED PMI 0.323" Flat, Yellow, Tintd, 2 VDC, Straight Leads, Ext Resist Req
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:608-1331-110F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:19.56 x 9.91 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2 V
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:4 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:15 mA