- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 607-3332-130F
Description
+
607 LED PMI 0.283" Raised Flat, Yellow, Int., 12 VDC, Solder Trmls, Polycarbonate
Search Keywords: 6073332130F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-3332-130F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:22.15 x 8.3 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:60 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
You may purchase all in-stock quantity of 33
Stock lot only:
33
Minimum Order Quantity:
325
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$2.662
325
$2.420
500
$2.320
1,000
$2.210
2,500
$2.080
5,000
$1.980
7,500 +
$1.950
Click for Quote
Log in
to unlock special pricing