Image is representational - see manufacturer specifications

Dialight Authorized Distributor

607-3232-340F

607 LED PMI 0.283" Raised Flat, Green, Int., 24 VDC, Watertight, Straight Leads, Polycarbonate

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
607 LED PMI 0.283" Raised Flat, Green, Int., 24 VDC, Watertight, Straight Leads, Polycarbonate
Search Keywords: 6073232340F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 607-3232-340F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531909001
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel
Dimension: 25.1 mm
Type: Uni-Color
Color: Green
Lens Shape Type: Circular
Intensity: 45 mcd
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 607-3232-340F RoHS compliant?
Yes, 607-3232-340F is RoHS compliant.
What is the lead time for 607-3232-340F?
The standard lead time for 607-3232-340F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.82
25
$6.20
100
$5.04
250
$4.90
500
$4.54
1,000
$4.29
2,500
$4.06
5,000
$3.98
7,500 +
$3.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!