Description
+
607 LED PMI 0.283" Raised Flat, Green, Int., 12 VDC, Watertight, Straight Leads, Polycarbonate
Search Keywords: 6073232330F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-3232-330F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:25.1 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:45 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$3.29
100
$3.05
250
$2.89
500
$2.76
1,000
$2.64
2,500
$2.48
5,000
$2.36
7,500 +
$2.35
Click for Quote
Log in
to unlock special pricing