- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 607-3132-320F
Description
+
607 LED PMI 0.283" Raised Flat, Red, Int., 6 VDC, Watertight, Straight Leads, Polycarbonate
Search Keywords: 6073132320F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-3132-320F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:25.1 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:20 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
You may purchase all in-stock quantity of 38
Stock lot only:
38
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
15 Weeks
can ship
9/18/26