Image is representational - see manufacturer specifications

Dialight Authorized Distributor

607-3132-120F

607 LED PMI 0.283" Raised Flat, Red, Int., 6 VDC, Solder Trmls, Polycarbonate

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
607 LED PMI 0.283" Raised Flat, Red, Int., 6 VDC, Solder Trmls, Polycarbonate
Search Keywords: 6073132120F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    607-3132-120F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    22.15 x 8.3 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    20 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 607-3132-120F RoHS compliant?
Yes, 607-3132-120F is RoHS compliant.
What is the lead time for 607-3132-120F?
The standard lead time for 607-3132-120F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 937
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.26
100
$2.25
250
$2.22
500
$2.21
1,000
$2.20
2,500
$2.19
5,000
$2.18
7,500 +
$2.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!