Image is representational - see manufacturer specifications

Dialight Authorized Distributor

607-2212-130F

607 LED PMI 0.283" Green, Recessed, 12 VDC, Straight Leads, Chrome

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
607 LED PMI 0.283" Green, Recessed, 12 VDC, Straight Leads, Chrome
Search Keywords: 6072212130F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 607-2212-130F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536610000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel
Dimension: 27.69 x 8.38 mm
Type: Uni-Color
Color: Green
Lens Shape Type: Circular
Intensity: 50 mcd
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 607-2212-130F RoHS compliant?
Yes, 607-2212-130F is RoHS compliant.
What is the lead time for 607-2212-130F?
The standard lead time for 607-2212-130F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 375
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
44
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.30
10
$5.92
25
$5.90
44
$5.86
88
$5.61
132
$5.32
175 +
$4.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!