Image is representational - see manufacturer specifications

Dialight Authorized Distributor

607-2212-110F

607 LED PMI 0.283" Green, Recessed, 3 VDC, Straight Leads, Chrome, Ext Resist Req

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
607 LED PMI 0.283" Green, Recessed, 3 VDC, Straight Leads, Chrome, Ext Resist Req
Search Keywords: 6072212110F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 607-2212-110F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536610000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel
Dimension: 27.69 x 8.38 mm
Type: Uni-Color
Color: Green
Lens Shape Type: Circular
Intensity: 50 mcd
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 607-2212-110F RoHS compliant?
Yes, 607-2212-110F is RoHS compliant.
What is the lead time for 607-2212-110F?
The standard lead time for 607-2212-110F is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 475
Can Ship immediately
On Order:
300   can ship 4/1/27
Minimum Order Quantity:
25
Order Increment:
25
25 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$5.29
100
$4.24
250
$4.20
500
$3.89
1,000
$3.62
2,500
$3.61
5,000
$3.60
7,500 +
$3.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!