Image is representational - see manufacturer specifications

Dialight Authorized Distributor

607-2112-130F

607 LED PMI 0.283" Red, Recessed, 12 VDC, Straight Leads, Chrome

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
607 LED PMI 0.283" Red, Recessed, 12 VDC, Straight Leads, Chrome
Search Keywords: 6072112130F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 607-2112-130F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536610000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel
Dimension: 16.76 x 8.38 mm
Type: Uni-Color
Color: Red
Lens Shape Type: Circular
Intensity: 22 mcd
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 607-2112-130F RoHS compliant?
Yes, 607-2112-130F is RoHS compliant.
What is the lead time for 607-2112-130F?
The standard lead time for 607-2112-130F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$7.79
50
$7.36
100
$6.65
250
$6.44
500
$6.43
1,000
$5.68
2,500
$5.67
5,000 +
$5.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!