Image is representational - see manufacturer specifications

Dialight Authorized Distributor

607-1312-130F

607 LED PMI 0.283" Yellow, Protruding, 12 VDC, Straight Leads, Chrome

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
607 LED PMI 0.283" Yellow, Protruding, 12 VDC, Straight Leads, Chrome
Search Keywords: 6071312130F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    607-1312-130F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Mounting:
    Panel
  • Dimension:
    26.17 x 8.13 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Yellow
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    66 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 607-1312-130F RoHS compliant?
Yes, 607-1312-130F is RoHS compliant.
What is the lead time for 607-1312-130F?
The standard lead time for 607-1312-130F is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.37
50
$4.20
100
$4.04
250
$3.82
500
$3.65
1,000
$3.49
2,500
$3.27
5,000 +
$3.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!