- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 607-1212-320F
Description
+
607 LED PMI 0.283" Green, Protruding, 6 VDC, Watertight, Straight Leads, Chrome
Search Keywords: 6071212320F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-1212-320F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:28 x 8 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:50 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
44
$6.58
88
$4.94
132
$4.61
175 +
$4.52
Click for Quote
Log in
to unlock special pricing