- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 607-1112-130F
Dialight
607-1112-130F
607 LED PMI 0.283" Red, Protruding, 12 VDC, Straight Leads, Chrome
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
607 LED PMI 0.283" Red, Protruding, 12 VDC, Straight Leads, Chrome
Search Keywords: 6071112130F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:607-1112-130F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:16.52 x 8.12 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:22 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Frequently Asked Questions
Is 607-1112-130F RoHS compliant?
Yes, 607-1112-130F is RoHS compliant.
What is the lead time for 607-1112-130F?
The standard lead time for 607-1112-130F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
372
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$6.34
50
$6.33
100
$5.01
250
$4.90
500
$4.09
1,000
$4.08
2,500
$4.07
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT