- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 606-3415-140F
Description
+
The 606-3415-140F is a 24VDC blue LED panel mount indicator with a 6mm mounting size and an expanded operating temperature range.
Search Keywords: 6063415140F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:606-3415-140F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$3.77
50
$3.71
100
$3.62
250
$3.54
500
$3.47
1,000
$3.43
2,500
$3.39
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing