- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 606-3315-150F
Dialight
606-3315-150F
6 MM YELLOW LED PMI HT 28V, 6" Wire Leads, Non-tinted, Non-diffused, 26 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
6 MM YELLOW LED PMI HT 28V, 6" Wire Leads, Non-tinted, Non-diffused, 26 AWG
Search Keywords: 6063315150F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:606-3315-150F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 606-3315-150F RoHS compliant?
Yes, 606-3315-150F is RoHS compliant.
What is the lead time for 606-3315-150F?
The standard lead time for 606-3315-150F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$4.44
50
$4.30
100
$4.10
250
$3.99
500
$3.77
1,000
$3.67
2,500
$3.57
5,000 +
$3.53
Click for Quote
Log in
to unlock special pricing