- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 606-3315-120F
Description
+
6 MM YELLOW LED PMI HT 6V, 6" Wire Leads, Non-tinted, Non-diffused, 26 AWG
Search Keywords: 6063315120F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:606-3315-120F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
15 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
35
$5.62
50
$5.61
100
$4.20
150
$3.93
200 +
$3.85
Click for Quote
Log in
to unlock special pricing