- Home ›
- All Products›
- 606-3315-110F
Description
+
6 MM YELLOW LED PMI HT 3V, 6" Wire Leads, Non-tinted, Non-diffused, 26 AWG
Search Keywords: 6063315110F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:606-3315-110F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$4.44
50
$4.30
100
$4.10
250
$3.99
500
$3.77
1,000
$3.67
2,500
$3.57
5,000 +
$3.53
Click for Quote
Log in
to unlock special pricing