- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 606-3215-130F
Dialight
606-3215-130F
The 606-3215-130F is a green, 12VDC panel mount LED indicator designed for 6mm mounting holes.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 606-3215-130F is a green, 12VDC panel mount LED indicator designed for 6mm mounting holes.
Search Keywords: 6063215130F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:606-3215-130F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 606-3215-130F RoHS compliant?
Yes, 606-3215-130F is RoHS compliant.
What is the lead time for 606-3215-130F?
The standard lead time for 606-3215-130F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
25
$6.03
50
$5.29
100
$4.52
250
$4.41
500
$4.14
1,000
$3.99
2,500
$3.98
5,000 +
$3.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT