- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 606-2415-230F
Available Replacements
Dialight
606-2415-230F
6MM BI-COLOR LED PMI, Red/Green, Recessed, Diffused, 12VDC, Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
6MM BI-COLOR LED PMI, Red/Green, Recessed, Diffused, 12VDC, Wire Leads
Search Keywords: 6062415230F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:606-2415-230F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
What replaces 606-2415-230F?
The recommended replacement for 606-2415-230F is 606-2415-130F from Dialight, available from OnlineComponents.com.
Is 606-2415-230F RoHS compliant?
Yes, 606-2415-230F is RoHS compliant.
What is the lead time for 606-2415-230F?
The standard lead time for 606-2415-230F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
247
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
44
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$8.79
10
$8.60
25
$6.07
44
$6.02
88
$5.49
132
$5.13
175 +
$5.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT