Available Replacements
RECOMMENDED REPLACEMENT
606-2415-230F
606-2415-230F

Dialight

In Stock: 247

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

606-2415-130F

606 LED PMI 6mm MH, BiColor R/G Recessed, 12 VDC, Wire Leads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance
Description +
606 LED PMI 6mm MH, BiColor R/G Recessed, 12 VDC, Wire Leads
Search Keywords: 6062415130F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    606-2415-130F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    14.99 x 6.86mm
  • Type:
    Bi-Color
  • Maximum Forward Voltage per Color:
    12 V
  • Color:
    Green/Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    18,35 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    10 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 606-2415-130F discontinued?
Yes, 606-2415-130F from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 606-2415-130F?
The recommended replacement for 606-2415-130F is 606-2415-230F from Dialight, available from OnlineComponents.com.
Is 606-2415-130F RoHS compliant?
Yes, 606-2415-130F is RoHS compliant.
What is the lead time for 606-2415-130F?
The standard lead time for 606-2415-130F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
15

Join the circuit, keeping you connected to OnlineComponents.com and beyond!