Available Replacements
Non-RoHS Equivalent
606-2415-110 606-2415-110 Dialight
606-2415-110

Dialight

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

606-2415-110F

606 LED PMI 6mm MH, BiColor R/G Recessed, 2 VDC, Wire Leads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance
Description +
606 LED PMI 6mm MH, BiColor R/G Recessed, 2 VDC, Wire Leads
Search Keywords: 6062415110F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    606-2415-110F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    14.99 x 6.86mm
  • Type:
    Bi-Color
  • Maximum Forward Voltage per Color:
    2 V
  • Color:
    Green/Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    18,35 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    10 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 606-2415-110F discontinued?
Yes, 606-2415-110F from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 606-2415-110F?
The recommended replacement for 606-2415-110F is 606-2415-210F from Dialight, available from OnlineComponents.com.
Is 606-2415-110F RoHS compliant?
Yes, 606-2415-110F is RoHS compliant.
What is the lead time for 606-2415-110F?
The standard lead time for 606-2415-110F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 213
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$5.39
60 +
$5.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!