- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 606-2111-110F
Description
+
606 LED PMI 6mm MH, Red Recessed, 2 VDC, Straight Leads
Search Keywords: 6062111110F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:606-2111-110F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:11.05 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:8 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:5 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$3.37
100
$3.12
250
$2.95
500
$2.83
1,000
$2.70
2,500
$2.53
5,000
$2.41
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT