- Home ›
- All Products›
- 606-1415-230F
Description
+
6MM BI-COLOR LED PMI, Red/Green, Protruding, Diffused, 12VDC, Wire Leads
Search Keywords: 6061415230F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:606-1415-230F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
You may purchase all in-stock quantity of 81
Stock lot only:
81
MOQ for In Stock Qty:
175
MOQ for out of Stock Qty:
175
15 Weeks
can ship
8/26/26