- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 606-1415-130F
Description
+
606 LED PMI 6mm MH, BiColor R/G Protruding, 12 VDC, Wire Leads
Search Keywords: 6061415130F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:606-1415-130F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:11 + 4(Max)mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:12 V
-
Color:Green/Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:18,35 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:10 mA
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.