Image is representational - see mfr. specs

606-1215-110F

Dialight

606 LED PMI 6mm MH, Green Protruding, 2 VDC, Wire Leads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
606 LED PMI 6mm MH, Green Protruding, 2 VDC, Wire Leads
Search Keywords: 6061215110F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    606-1215-110F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    2 V
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    N/A
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
15 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
82
$3.19
163
$2.41
244
$2.26
325 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!