- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 605-2211-110F
Description
+
605 LED PMI 0.205" Green, Tintd, Diff, Recessed, 2 VDC, Ext Resist Req
Search Keywords: 6052211110F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:605-2211-110F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:11.43 x 6.1 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:72 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:15 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$4.49
100
$3.93
250
$3.90
500
$3.47
1,000
$3.23
2,500
$3.22
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing