- Home ›
- All Products›
- 599-2000-137F
Description
+
599 SMD LED 0603 Low Profile 0.4mm height White 7" Reel
Search Keywords: 5992000137F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:599-2000-137F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,000
$0.1232
8,000
$0.1214
12,000
$0.1164
28,000
$0.1161
52,000
$0.1118
100,000
$0.1116
152,000 +
$0.1104
Click for Quote
Log in
to unlock special pricing