- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 599-0411-127F
Description
+
599 SMD LED 1206 RED 630nm with LENS 7" Reel
Search Keywords: 5990411127F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:599-0411-127F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0927
6,000
$0.0887
9,000
$0.0874
12,000
$0.0872
27,000
$0.0838
51,000
$0.0805
102,000
$0.0803
150,000 +
$0.0802
Click for Quote
Log in
to unlock special pricing