- Home ›
- All Products›
- 599-0290-127F
Description
+
599 SMD LED 1206 pkg, 0.36mm THK, Blue 470nm 7" Reel
Search Keywords: 5990290127F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:599-0290-127F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0985
6,000
$0.0942
9,000
$0.0929
12,000
$0.0915
27,000
$0.0890
51,000
$0.0855
102,000
$0.0853
150,000 +
$0.0851
Click for Quote
Log in
to unlock special pricing