- Home ›
- All Products›
- 599-0260-127F
Description
+
599 SMD LED 1206 pkg, 0.36mm THK, Yellow-Green 570nm 7" Reel
Search Keywords: 5990260127F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:599-0260-127F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3,000
$0.0833
6,000
$0.0797
9,000
$0.0795
12,000
$0.0786
27,000
$0.0753
51,000
$0.0724
102,000
$0.0722
150,000 +
$0.0720
Click for Quote
Log in
to unlock special pricing