- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 599-0230-007F
Description
+
599 SMD LED 1206 pkg Orange 605nm 7" Reel
Search Keywords: 5990230007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:599-0230-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
12000
Order Increment:
4000
12 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
12,000
$0.0684
28,000
$0.0664
52,000
$0.0650
100,000
$0.0633
152,000
$0.0624
252,000 +
$0.0616
Click for Quote
Log in
to unlock special pricing