- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 599-0210-007F
Available Replacements
Older Equivalent
Dialight
599-0210-007F
599 SMD LED 1206 pkg Red 633nm 7" Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
599 SMD LED 1206 pkg Red 633nm 7" Reel
Search Keywords: 5990210007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:599-0210-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Color:Red8142
-
Dominant Wavelength:633 nm
-
Dimension:3.2 x 1.6 x 0.78144mmmm
-
Category:Chip LED8141
-
Color Temperature:N/A
Product Guides
+
Frequently Asked Questions
What replaces 599-0210-007F?
The recommended replacement for 599-0210-007F is 599-0210-002F from Dialight, available from OnlineComponents.com.
Is 599-0210-007F RoHS compliant?
Yes, 599-0210-007F is RoHS compliant.
What is the lead time for 599-0210-007F?
The standard lead time for 599-0210-007F is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20,000
can ship 2/4/27
Minimum Order Quantity:
4000
Order Increment:
4000
29 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
4,000
$0.0665
8,000
$0.0533
12,000
$0.0510
28,000
$0.0488
52,000
$0.0487
100,000
$0.0486
152,000
$0.0483
252,000 +
$0.0482
Click for Quote
Log in
to unlock special pricing