- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 599-0181-007F
Description
+
599 SMD LED 0805 pkg Green 525nm 7" Reel
Search Keywords: 5990181007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:599-0181-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Category:Chip LED8141
-
Dominant Wavelength:525 nm
-
Dimension:2 x 1.25 x 0.78144mmmm
-
Color Temperature:N/A
-
Color:Green8142
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Ships today, if you order in
Minimum Order Quantity:
4000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.1826
8,000
$0.1568
12,000
$0.1563
28,000
$0.1558
52,000
$0.1554
100,000 +
$0.1550
Click for Quote
Log in
to unlock special pricing