- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 599-0140-007F
Description
+
599 SMD LED 0805 pkg Yellow 590nm 7" Reel
Search Keywords: 5990140007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:599-0140-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0470
8,000
$0.0469
12,000
$0.0449
28,000
$0.0437
52,000
$0.0425
100,000
$0.0408
152,000
$0.0407
252,000 +
$0.0406
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT