- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 599-0130-007F
Description
+
599 SMD LED 0805 pkg Orange 605nm 7" Reel
Search Keywords: 5990130007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:599-0130-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4,000
$0.0523
8,000
$0.0511
12,000
$0.0504
28,000
$0.0490
52,000
$0.0478
100,000
$0.0467
152,000
$0.0460
252,000 +
$0.0452
Click for Quote
Log in
to unlock special pricing