Image is representational - see mfr. specs

599-0120-007F

Dialight

599 SMD LED 0805 pkg Red-Orange 625nm 7" Reel

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
599 SMD LED 0805 pkg Red-Orange 625nm 7" Reel
Search Keywords: 5990120007F
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Dialight
  • 部品番号:
    599-0120-007F
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531909001
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 8,000
即時出荷可能
Minimum Order Quantity:
4000
複数:
4000
12 Weeks 出荷できます 8/31/26
カートに追加
PRICE (USD)
数量
Unit Price
4,000
$0.0468
8,000
$0.0457
12,000
$0.0451
28,000
$0.0438
52,000
$0.0429
100,000
$0.0419
152,000
$0.0412
252,000 +
$0.0405
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!