- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 599-0010-007F
Description
+
599 SMD LED 0603 pkg Red 633nm 7" Reel
Search Keywords: 5990010007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:599-0010-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Category:Chip LED8141
-
Color Temperature:N/A
-
Dimension:1.6 x 0.8 x 0.78144mmmm
-
Color:Red8142
-
Dominant Wavelength:633 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0345
8,000
$0.0341
12,000
$0.0339
28,000
$0.0334
52,000
$0.0331
100,000
$0.0327
152,000
$0.0325
252,000 +
$0.0322
Click for Quote
Log in
to unlock special pricing