- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-9281-107F
Description
+
LED Uni-Color Green 2-Pin SMD T/R
Search Keywords: 5989281107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-9281-107F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Color:Green
-
Dominant Wavelength:523 nm
-
Dimension:3.2 x 1.6 x 0.68 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2.050
50
$1.110
100
$0.999
250
$0.855
500
$0.721
1,000
$0.618
2,000
$0.567
3,000 +
$0.464
Click for Quote
Log in
to unlock special pricing