- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8E80-107F
Dialight
598-8E80-107F
598 E SMD LED 0603 pkg Green 525nm w Lens 7" Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
598 E SMD LED 0603 pkg Green 525nm w Lens 7" Reel
Search Keywords: 5988E80107F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 598-8E80-107F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531909001 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Product Guides
+
Frequently Asked Questions
Is 598-8E80-107F RoHS compliant?
Yes, 598-8E80-107F is RoHS compliant.
What is the lead time for 598-8E80-107F?
The standard lead time for 598-8E80-107F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
26 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
4,000
$0.0922
8,000
$0.0902
12,000
$0.0900
28,000
$0.0874
52,000
$0.0872
100,000
$0.0870
152,000
$0.0867
252,000 +
$0.0865
Click for Quote
Log in
to unlock special pricing