- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8920-307F
Description
+
598 SMD LED 1210 pkg TriColor RO/G/B 7" Reel
Search Keywords: 5988920307F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8920-307F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.7 x 3.2 x 0.7 mm
-
Dominant Wavelength:470/525/625 nm
-
Color:Blue/Green/Red Orange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
750
$1.724
1,500
$1.061
2,250
$0.840
3,000 +
$0.823
Click for Quote
Log in
to unlock special pricing