- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 598-8820-307F
Description
+
598 SMD LED 1208 pkg RA TriColor RO 605nm/G/B 7" Reel
Search Keywords: 5988820307F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:598-8820-307F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Color Temperature:N/A
-
Dominant Wavelength:470/525/625 nm
-
Category:Chip LED
-
Color:Blue/Green/Red Orange
-
Dimension:3.2 x 1.48 x 1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$1.036
500
$0.990
1,000
$0.947
3,000
$0.908
6,000
$0.884
9,000
$0.872
12,000
$0.870
15,000 +
$0.868
Click for Quote
Log in
to unlock special pricing